AD1856RZ

Analog Devices
584-AD1856RZ
AD1856RZ

Mfr.:

Description:
Audio D/A Converter ICs IC, MONO 16-BIT AUDIO DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
Serial
16 bit
SOIC-16
1 Output
AD1856
- 25 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Pd - Power Dissipation: 150 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
47
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,95 € 43,95 €
34,94 € 349,40 €
32,81 € 820,25 €
31,52 € 3.152,00 €
30,68 € 7.670,00 €
1.000 Quote