5962-9864601QEA

Analog Devices
584-5962-9864601QEA
5962-9864601QEA

Mfr.:

Description:
Logarithmic Amplifiers S/B DIP 350MHZ 95dB DEMODULATING LOGAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS: N
AD8306
Logarithmic Amplifier
1 Channel
3.5 MHz
6.5 V
2.7 V
16 mA
- 55 C
+ 125 C
Through Hole
CDIP-16
Tube
Brand: Analog Devices
Development Kit: AD8306-EVALZ
Dynamic Range dB: 100 dB
Pd - Power Dissipation: 800 mW
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 23
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,21 € 309,21 €
275,19 € 2.751,90 €