MAXM15062EVKIT#

Analog Devices / Maxim Integrated
700-MAXM15062EVKIT#
MAXM15062EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAXM15062, 4.5V to 60V Input,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
MAXM15062
MAXM1506x
Brand: Analog Devices / Maxim Integrated
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM1506xEVKIT Power Module Evaluation Kits

Analog Devices MAXM1506xEVKIT Power Module Evaluation Kits provide a proven design to evaluate the MAXM1506x series of high-voltage, high-efficiency, synchronous step-down DC-DC power modules. The kits are programmed to deliver 5V output for loads up to 300mA. The evaluation kits feature an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1506x datasheet provides a complete description of the module that should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.

MAXM1506x Evaluation Kits

Maxim MAXM1506x Evaluation Kits are designed to demonstrate the MAXM1506x high-voltage, high-efficiency, synchronous step-down DC-DC module's salient features. Synchronous step-down DC-DC converters convert a source of direct current (DC) from one voltage level to another. MAXM1506x Evaluation Kits are programmed to deliver from 3.3V to 6.3V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,74 € 37,74 €