MAX7313ATG+

Analog Devices / Maxim Integrated
700-MAX7313ATG
MAX7313ATG+

Mfr.:

Description:
Interface - I/O Expanders 16-Port I/O Expander with LED Intensity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7313
SMD/SMT
TQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2 V
3.6 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2 V to 3.6 V
Output Current: 50 mA
Pd - Power Dissipation: 1.666 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7313
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,87 € 58,70 €
5,06 € 126,50 €
4,87 € 365,25 €
4,71 € 1.413,00 €
4,61 € 2.420,25 €
4,50 € 4.725,00 €
4,37 € 11.143,50 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,55 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7313ATG+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 16-Port I/O Expander with LED Intensity