MAX618EVKIT

Analog Devices / Maxim Integrated
700-MAX618EVKIT
MAX618EVKIT

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX618 (28V, PWM, Step-Up DC-DC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 28 V
12 V, Adjustable
MAX618
MAX618
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX618 evaluation kit
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX618
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,86 € 88,86 €