MAX5258EEE+

Analog Devices / Maxim Integrated
700-MAX5258EEE
MAX5258EEE+

Mfr.:

Description:
Digital to Analog Converters - DAC +3V/+5V, Low-Power, 8-Bit Octal DACs wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5258
8 bit
8 Channel
10 us
Voltage Buffered
3-Wire, 4-Wire, Microwire, QSPI, SPI
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Architecture: Resistor-String
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.05LSB
INL - Integral Nonlinearity: +/- 0.1 LSB
Number of Converters: 8 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX5258
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
7,45 € 74,50 €
7,08 € 177,00 €
6,53 € 653,00 €
6,49 € 1.947,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,45 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5258EEE+T
Analog Devices / Maxim Integrated
Digital to Analog Converters - DAC +3V/+5V, Low-Power, 8-Bit Octal DACs wit