MAX4600EWE+

Analog Devices / Maxim Integrated
700-MAX4600EWE
MAX4600EWE+

Mfr.:

Description:
Analogue Switch ICs 1.25 Ohm, Dual SPST, CMOS Analog Switche

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Wide-16
2 Channel
2 x SPST
1.25 Ohms
4.5 V
36 V
4.5 V
20 V
160 ns
210 ns
- 40 C
+ 85 C
MAX4600
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 762 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 200 mA
Part # Aliases: MAX4600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 9/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,61 € 31,61 €
25,59 € 255,90 €
23,25 € 581,25 €
22,93 € 2.109,56 €
22,21 € 6.129,96 €
22,18 € 11.223,08 €
1.012 Quote