MAX338MSE/PR3+

Analog Devices / Maxim Integrated
700-MAX338MSE/PR3+
MAX338MSE/PR3+

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX338
Multiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
4.5 V
30 V
4.5 V
20 V
650 Ohms
500 ns
500 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Dual Supply Voltage: 4.5 V to 20 V
Operating Supply Voltage: 4.5 V to 30 V
Pd - Power Dissipation: 696 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,46 € 19,46 €
16,23 € 162,30 €
13,79 € 689,50 €
13,10 € 1.310,00 €
12,97 € 3.242,50 €
12,78 € 6.390,00 €
1.000 Quote