MAX2601ESA+

Analog Devices / Maxim Integrated
700-MAX2601ESA
MAX2601ESA+

Mfr.:

Description:
RF Bipolar Transistors 3.6V, 1W RF Power Transistors for 900MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Bipolar Transistors
RoHS:  
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Collector- Emitter Voltage VCEO Max: 17 V
Configuration: Single
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100
Emitter- Base Voltage VEBO: 2.3 V
Maximum DC Collector Current: 1.2 A
Operating Frequency: 900 MHz
Output Power: 1 W
Pd - Power Dissipation: 6.4 W
Product Type: RF Bipolar Transistors
Series: MAX2601
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Transistor Type: Bipolar Power
Part # Aliases: MAX2601
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,25 € 62,50 €
5,42 € 542,00 €
5,03 € 2.515,00 €
4,68 € 4.680,00 €
4,66 € 11.650,00 €
5.000 Quote