MAX20830TAFE+

Analog Devices / Maxim Integrated
700-MAX20830TAFE+
MAX20830TAFE+

Mfr.:

Description:
Switching Voltage Regulators 30A, 2Mhz, 2.7V-16V Step-down switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
400 mV to 5.8 V
30 A
1 Output
2.7 V
16 V
2 MHz
- 40 C
+ 125 C
MAX20830
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 2.7 V to 16 V
Operating Supply Current: 6.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Type: DC/DC Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20830 Integrated Step-Down Switching Regulators

Analog Devices Inc. MAX20830 Integrated Step-Down Switching Regulators are fully integrated, highly efficient, step-down DC-DC switching regulators with a PMBus interface. The devices support a -40°C to +125°C junction temperature range and operate from 2.7V to 16V input supplies, and the output can be adjusted from 0.4V to 5.8V, delivering up to 30A of load current. The switching frequency can be configured from 500kHz to 2MHz to provide design optimization capability in terms of size and performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
7,31 € 73,10 €
6,80 € 170,00 €
6,24 € 624,00 €
5,88 € 1.470,00 €
5,85 € 2.129,40 €
5,65 € 6.169,80 €
2.548 Quote