MAX20086ATPA/VY+T

Analog Devices / Maxim Integrated
700-20086ATPA/VY+T
MAX20086ATPA/VY+T

Mfr.:

Description:
Current & Power Monitors & Regulators Quad Channel Camera Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
15 V
3 V
2 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 3 V to 15 V
Output Current: 600 mA
Product Type: Current & Power Monitors & Regulators
Series: MAX20086
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MAX2008x Camera Power Protect ICs

Analog Devices Inc. MAX2008x Camera Power Protect ICs are dual/quad-camera protector ICs that deliver up to 600mA load current to each of the four output channels. These ICs operate from a 3V to 5.5V supply with a 3V to 15V camera supply and an input-to-output voltage drop of 110mA (typical) at 300mA. The MAX2008x ICs offer an enable input and I2C interface to read the diagnostic status of the device. The ICs feature an onboard ADC that allows reading of the current through each switch. The MAX2008x camera power ICs include overtemperature shutdown and overcurrent limiting on each output channel separately. The ideal application for the power protect ICs includes power-over-coax for radar and camera modules.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 2.323

Stock:
2.323 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,40 € 4,40 €
3,36 € 33,60 €
3,10 € 77,50 €
2,81 € 281,00 €
2,72 € 680,00 €
2,67 € 1.335,00 €
2,65 € 2.650,00 €
Full Reel (Order in multiples of 2500)
2,44 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,12 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX20086ATPA/VY+
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators Quad Channel Camera Protector