MAX14585AEVB+T

Analog Devices / Maxim Integrated
700-MAX14585AEVB+T
MAX14585AEVB+T

Mfr.:

Description:
USB Switch ICs Hi-Speed USB and Audio Switches with Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio Switches
1 x DPDT
6 Ohms
120 us
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-Ultra-Thin-10
Reel
Cut Tape
MouseReel
Bandwidth: 960 MHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Operating Supply Current: 7 uA
Pd - Power Dissipation: 559 mW
Product Type: USB Switch ICs
Series: MAX14585A
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX14585A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.455

Stock:
1.455 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
3,52 € 35,20 €
3,24 € 81,00 €
2,93 € 293,00 €
2,80 € 700,00 €
2,71 € 1.355,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.