DS28E39Q+T

Analog Devices / Maxim Integrated
700-DS28E39Q+T
DS28E39Q+T

Mfr.:

Description:
Security ICs / Authentication ICs PUF-based ECDSA SECURE AUTHENTICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
TDFN-6
Reel
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: DS28E39
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Type: ECDSA Bidirectional Authenticator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E39 DeepCover Secure Authenticator

Analog Devices DS28E39 DeepCover Secure Authenticator is an ECDSA public-key-based bidirectional secure authenticator incorporating Analog Devices patented ChipDNA™ feature. This feature is a physically unclonable function (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. Using the random variation of semiconductor device characteristics occurring naturally during wafer fabrication, the ChipDNA circuit generates a unique, repeatable output value over time, temperature, and operating voltage. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics, preventing the discovery of the unique value used by the chip's cryptographic functions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,01 € 5.025,00 €