DS1267BS-010+T/R

Analog Devices / Maxim Integrated
700-DS1267BS-010+T/R
DS1267BS-010+T/R

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1267BS
10 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire
4.5 V to 5.5 V
5 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: DS1267BS 90-1267V+01I
Unit Weight: 885,086 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.540
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,06 € 9,06 €
7,39 € 73,90 €
6,81 € 170,25 €
6,30 € 630,00 €
6,23 € 3.115,00 €
Full Reel (Order in multiples of 1000)
5,91 € 5.910,00 €
5,72 € 11.440,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1267BS-010+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual 256-step digital potentiometer