PL1824U-40-6

Amphenol Technical Products
654-PL1824U-40-6
PL1824U-40-6

Mfr.:

Description:
EV Connectors 4.0MM POWERLOK 2 WAY POWER AND 4 WAY SIGNAL PLUG STRAIGHT FOR 6MM U KEY WITHOUT HVIL 400/60V (MOBILITY)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
Brand: Amphenol Technical Products
Packaging: Each
Product Type: EV Connectors
Factory Pack Quantity: 100
Subcategory: E-Mobility
Part # Aliases: 282325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,51 € 44,51 €
38,70 € 387,00 €
37,03 € 740,60 €
35,84 € 1.792,00 €
34,64 € 3.464,00 €
32,73 € 6.546,00 €