87195TC-25

Amphenol TPC
45-87195TC-25
87195TC-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables 12AWG 3C UNSHD YELLOW - 25 foot reel

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS:  
Portable Cord
Unshielded
3 Conductor
25 ft
12 AWG
15.824 mm (0.623 in)
Yellow
600 V
Brand: Amphenol TPC
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: S11 - SUPER TREX ULTRA GARD
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: SUPER-TREX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
17,85 € 446,25 €
17,67 € 1.767,00 €
17,07 € 4.267,50 €
16,47 € 8.235,00 €