AT06-3S-RJL120

Amphenol SINE Systems
523-AT06-3S-RJL120
AT06-3S-RJL120

Mfr.:

Description:
Automotive Connectors 3-Way Plug, J-1939, 120 OHM Resistor, Grey, End Cap, Latch Guard (Blue wedgelock included)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Gray
Brand: Amphenol SINE Systems
Contact Gender: Socket
Housing Material: Thermoplastic
Mating Part Number: AT04-3Sx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
5,74 € 57,40 €
5,38 € 107,60 €
5,12 € 256,00 €
4,97 € 497,00 €
4,33 € 866,00 €
4,08 € 2.040,00 €
3,94 € 3.940,00 €