AHDMBS-24-059

Amphenol SINE Systems
654-AHDMBS-24-059
AHDMBS-24-059

Mfr.:

Description:
Standard Circular Connector Backshell w/ camble size 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
24
Backshell
AHDM
Bulk
Brand: Amphenol SINE Systems
Housing Material: Aluminum
Length: 91.4 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.451

Stock:
1.451
Can Dispatch Immediately
On Order:
1.200
Expected 11/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,68 € 11,68 €
10,98 € 109,80 €
9,67 € 193,40 €
9,56 € 478,00 €
9,37 € 937,00 €
9,30 € 1.860,00 €