AHDM04-24-14SN-059

Amphenol SINE Systems
654-AHDM04-2414SN059
AHDM04-24-14SN-059

Mfr.:

Description:
Standard Circular Connector 14 POSITION RECEPT GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Socket (Female)
24
Panel Mount
Crimp
Zinc
40.1 mm
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Housing Gender: Female
Insert Arrangement: 24-14
Mating Cycles: 100 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,10 € 40,10 €
35,13 € 351,30 €
32,93 € 823,25 €
31,36 € 1.568,00 €
29,86 € 2.986,00 €
28,59 € 7.147,50 €