AHDC06-24

Amphenol SINE Systems
654-AHDC06-24
AHDC06-24

Mfr.:

Description:
Automotive Connectors Size 24, RECP CAP, THREADED & SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Cap
Receptacle (Female)
Cable Mount / Free Hanging
Black
AHDP
Bulk
Brand: Amphenol SINE Systems
Description/Function: For AHDP series, size 24
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: Duramate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.

In Stock: 1.289

Stock:
1.289
Can Dispatch Immediately
On Order:
1.800
Expected 8/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,16 € 31,60 €
2,73 € 136,50 €
2,53 € 253,00 €
2,50 € 625,00 €
2,43 € 1.215,00 €
2,13 € 2.130,00 €
2,06 € 5.150,00 €
2,04 € 10.200,00 €