031-6984

Amphenol RF
523-031-6984
031-6984

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC RP M R/A 1.37MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
Plug (Pin)
50 Ohms
7.1 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 7.1 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: RP-TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,25 € 13,25 €
11,26 € 112,60 €
10,55 € 263,75 €
10,04 € 502,00 €
9,57 € 957,00 €
8,97 € 2.242,50 €
8,54 € 4.270,00 €
8,15 € 8.150,00 €