SJS512110

Amphenol PCD
523-SJS512110
SJS512110

Mfr.:

Description:
Standard Circular Connector 1 POS SIZE 12 PLUG RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS: N
1 Position
In-Line
Luminus
Brand: Amphenol PCD
Color: Red
Contact Material: Stainless Steel
Current Rating: 23 A
Flammability Rating: UL 94 V-0
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,69 € 692,25 €
27,47 € 1.373,50 €
27,16 € 2.716,00 €
26,29 € 6.572,50 €
500 Quote