M8372360120WR

Amphenol PCD
523-M8372360120WR
M8372360120WR

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories JM83723/60-120WR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-26500
Accessories
Dust Cap
Receptacles
Brand: Amphenol PCD
Plating: Cadmium
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M83723 Protective Plug & Receptacle Dust Caps

Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,19 € 31,19 €
26,51 € 265,10 €
24,85 € 621,25 €
23,67 € 1.183,50 €
22,53 € 2.253,00 €
21,12 € 5.280,00 €