SLPHIRABPSO2

Amphenol Industrial
654-SLPHIRABPSO2
SLPHIRABPSO2

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,5.7mm,SurlokPlus,Receptacle,Panel,Orange,Busbar,IP67(MATED),keyway30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok Plus 5.7
Connectors
120 A
1 Position
Busbar
1.5 kVDC
Straight
Socket (Female)
Thermoplastic (TP)
Copper
IP67, IP6K9K
SurLok Plus
Application: Heavy Equipment, EV/HEV, Energy Storage
Brand: Amphenol Industrial
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C10-766440-0102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 10/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,62 € 10,62 €
9,76 € 97,60 €
9,31 € 186,20 €
8,17 € 408,50 €
7,59 € 759,00 €
6,60 € 1.320,00 €
6,56 € 6.560,00 €