DWR-T424P-V236-90

Amphenol FCI
523-DWRT424PV23690
DWR-T424P-V236-90

Mfr.:

Description:
Power to the Board 4PWR A2Null 24SIGPin Slvr PWR 15u Gld SI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
5 A, 60 A
4 Power, 24 Signal
Panel Mount
Solder Tail
9.14 mm, 2.74 mm
Slim Drawer
Bulk
CoolPower
Brand: Amphenol FCI
Contact Arrangement: Power/Signal
Contact Material: Phosphor Bronze, Copper Alloy
Housing Colour: Black
Housing Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Factory Pack Quantity: 28
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolPower® DWR Slim Drawer Connectors

Amphenol FCI CoolPower® DWR Slim Drawer Connectors are hybrid-style connectors designed to support power, signal, and mixed contact combinations with up to 8 power + 40 signal. The series provides a robust blind-mating interconnect solution capable of accommodating mixed power and signal arrangements that may require sequential mating and true hot-plug capabilities. Features include high-current CoolBand or RADSOK® power contacts for maximum performance, integrated alignment correction, and PCB orientation features and keying to prevent improper mounting and mating. CoolPower DWR Slim Drawer Connectors are UL 1977 compliant and available with a metal guide pin / float mount system for additional mating reliability.

CoolPower® Connectors

Amphenol Commerical CoolPower® Connectors are designed for medium- and high-current applications that have demanding space and performance requirements. The CoolPower family includes both standardized and application-specific designs across multiple product series. Features include CoolBand contacts, state-of-the-art RADSOK® socket technology, and standard gold plating or silver plating for true hot-plug capabilities. Other features include up to 250A per contact, low temperature rise, low contact resistance, and low voltage drop. Amphenol CoolPower Connectors are available in a range of contact performance levels, termination styles, and mechanical features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
13,88 € 138,80 €
13,79 € 386,12 €
13,35 € 747,60 €
12,43 € 1.392,16 €
11,69 € 2.945,88 €
11,56 € 5.826,24 €
11,26 € 11.350,08 €
2.520 Quote