15-007653

Amphenol CONEC
706-15-007653
15-007653

Mfr.:

Description:
D-Sub High Density Connectors 26 POS MALE HD SLIM CON D SUB RIGHT ANGLE TYPE PC TAIL UNC4-40 THD INSERT R/A BRACKET WITH PCB CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
26 Position
3 Row
Male
Solder Pin
Right Angle
Gold
3 A
IP67
Boardlocks: With
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Threaded Insert
Pitch: 2.286 mm
Product Type: High Density D-Sub Connectors
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Tradename: SlimCon
Voltage Rating: 60 V
Unit Weight: 16,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,17 € 49,17 €
41,80 € 418,00 €
38,44 € 1.153,20 €
38,00 € 2.280,00 €
36,56 € 4.387,20 €
510 Quote