RSM-24CU

Altech
845-RSM-24CU
RSM-24CU

Mfr.:

Description:
Industrial Relays 6A@250VAC/30VDC 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
Relay Module
SPDT
24 VAC/DC
250 VAC/30 VDC
IP67
Brand: Altech
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,26 € 23,26 €
18,82 € 188,20 €
18,77 € 4.880,20 €
18,64 € 9.320,00 €
1.000 Quote