OKA/KU LK10 Y/R

Altech
845-OKA/KU-LK10-Y/R
OKA/KU LK10 Y/R

Mfr.:

Description:
Switch Contact Blocks / Switch Kits DOOR MOUNTING KIT YEL/RED

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Hardware
Door Mounting Kit
Disconnect Switches
KU/VKA Series
Brand: Altech
Color: Yellow Red
Length: 110 mm
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 134,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
11
Expected 10/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,55 € 33,55 €
32,83 € 328,30 €
32,40 € 3.240,00 €
29,82 € 7.455,00 €
500 Quote