MBE-152

Altech
845-MBE-152
MBE-152

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspace

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Screw
10 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10.2 mm
Housing Material: Polyamide (PA)
Length: 10 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Vertical
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 895

Stock:
895
Can Dispatch Immediately
On Order:
2.000
Expected 8/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,617 € 6,17 €
0,569 € 14,23 €
0,539 € 26,95 €
0,506 € 50,60 €
0,482 € 96,40 €
0,458 € 274,80 €
0,43 € 430,00 €
0,421 € 2.105,00 €