D33C

Altech
845-D33C
D33C

Mfr.:

Description:
Fuse Holders Accessories Screw Cap,DIIIw/test hole [1]

Datasheet:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holders Accessories
Fuse Holders
Brand: Altech
Current Rating: 35 A to 100 A
Mounting Style: Screw
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,59 € 897,50 €
3,41 € 1.705,00 €
3,26 € 3.260,00 €
3,24 € 8.100,00 €