CY4/3

Altech
845-CY4/3
CY4/3

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, 3 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
30 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
10 AWG
58.8 mm
6 mm
58.2 mm
Bulk
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY Screw Clamp Terminal Blocks

Altech CY Screw Clamp Terminal Blocks offer a variety of design options and meet global standards. The components feature snap-on feed-through terminal blocks that easily snap onto a DIN rail. The series provides a universal push-in jumper system with jumper channels for any jumper combination. Altech CY terminal blocks are ideal for use in machines, control and automation, and power distribution applications.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,46 € 365,00 €
1,44 € 720,00 €
1,35 € 1.350,00 €
1,27 € 3.175,00 €