CMDB6/3/Y

Altech
845-CMDB63Y
CMDB6/3/Y

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 6 I/ O

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
6 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
DIN Rail
22 AWG
8 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €
7,16 € 71,60 €
7,00 € 700,00 €
6,65 € 1.330,00 €
6,42 € 3.210,00 €
6,34 € 6.340,00 €
2.000 Quote