CMDB10/3/R

Altech
845-CMDB103R
CMDB10/3/R

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 6 I/ O

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
6 Position
57 A, 65 A
600 V, 1 kVAC/DC
Screw
DIN Rail
Red
22 AWG
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €
6,24 € 62,40 €
5,92 € 1.184,00 €
5,72 € 2.860,00 €
5,56 € 5.560,00 €
5,50 € 11.000,00 €