CDL4U(E)D2

Altech
845-CDL4UED2
CDL4U(E)D2

Mfr.:

Description:
DIN Rail Terminal Blocks Diode Circ Term D/L Dbl.Lvl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Diode Circuit Terminal Block
25 A
600 V
Screw
Green / Yellow
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Unit Weight: 15,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
150 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 5,35 €
4,45 € 44,50 €
4,21 € 84,20 €
3,60 € 180,00 €
3,52 € 352,00 €
3,47 € 694,00 €
3,27 € 1.635,00 €
3,16 € 3.160,00 €
3,13 € 6.260,00 €