B130x80S/W-R

Altech
845-B130X80S/W-R
B130x80S/W-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,130x80mm,2m length

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot Wire Duct
Polyvinyl Chloride (PVC)
26 ft
131 mm
78 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,63 € 53,63 €
50,43 € 605,16 €
49,62 € 1.389,36 €
48,95 € 2.545,40 €
47,88 € 4.788,00 €
47,33 € 11.927,16 €
500 Quote