AC-C-TEC1203-1

Altech
845-ACCTEC12031
AC-C-TEC1203-1

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UltraCap Module,230VAC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
12 VDC
1 Outlet
115 VAC to 230 VAC
Brand: Altech
Input Voltage - Max: 230 VAC
Input Voltage - Min: 115 VAC
Output Current-Channel 1: 3 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
645,98 € 645,98 €
25 Quote