795-014

Altech
845-795014
795-014

Mfr.:

Description:
Mounting Fixings MPS4 Mounting Plate, Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounting Hardware
Mounting Plates
Steel
9.45 in
Brand: Altech
Features: AK and AKL series
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 21.26 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,14 € 57,14 €
56,57 € 1.414,25 €
55,00 € 2.750,00 €
54,09 € 5.409,00 €
250 Quote