7217701

Altech
845-7217701
7217701

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips FLAT HEAD SEALING HOLE PLG PG 7,11 M16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Black
Rubber
Brand: Altech
Inside Diameter: 15 mm
Length: 20 mm
Maximum Bundle Diameter: 8 mm
Mounting Style: Cable Mount
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1,261 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
4016939000
CAHTS:
8536900090
USHTS:
4016935050
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.208

Stock:
1.208 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,808 € 8,08 €
0,758 € 15,16 €
0,722 € 36,10 €
0,599 € 59,90 €
0,499 € 249,50 €