6D16SB

Altech
845-6D16SB
6D16SB

Mfr.:

Description:
Industrial & Electrical Fuses Diazed 6A Slw Blw 50x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
6 A
Fast-Acting Fuses
Threaded
Class aR Fuses
ND-E 16
Brand: Altech
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
5,11 € 25,55 €
3,00 € 30,00 €
2,99 € 747,50 €
2,84 € 1.420,00 €
2,73 € 2.730,00 €
2,70 € 6.750,00 €