6700612

Altech
845-6700612
6700612

Mfr.:

Description:
Conduit Fittings & Accessories M12X1.5 BN RND W/SLOT O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
RoHS:  
REACH - SVHC:
Hole Plugs
M12
7 mm
Brass, Nickel Plated
Brand: Altech
Mounting Hole Size: 14 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,34 € 33,40 €
3,12 € 78,00 €
2,37 € 118,50 €
2,29 € 5.725,00 €