56.OW69.2400N

Altech
845-56.OW69.2400N
56.OW69.2400N

Mfr.:

Description:
Safety Relays OW5669 24V 2CO AgNi10+ 2umAu IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
24 VDC
2 Form C (DPDT-NO, NC)
Solder Pin
8 A
IP67
Brand: Altech
Coil Resistance: 820 Ohms
Current Rating - Max: 8 A
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 10
Subcategory: Relays
Switching Voltage: 400 VAC, 250 VDC
Width: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
560
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €