4264125

Altech
845-4264125
4264125

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EMC M 25 x 1.5 Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Cable Gland
Nickel
Brass, Nickel Plated
M25 x 1.5/16
15.2 mm
Brand: Altech
Length: 41 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Thread Size: M25 x 1.5/16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8547900020
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,96 € 19,96 €
17,85 € 178,50 €
15,11 € 377,75 €
14,69 € 3.672,50 €
14,47 € 7.235,00 €