40.004

Altech
845-40.004
40.004

Mfr.:

Description:
Barrier Terminal Blocks TS1.5/4wp Eurostrip Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
8 mm
30 A
300 V
22 AWG
12 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 29.5 mm
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536700000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,96 € 19,60 €
1,79 € 35,80 €
1,55 € 77,50 €
1,29 € 129,00 €
1,26 € 1.260,00 €
1,25 € 2.500,00 €