2LP16

Altech
845-2LP16
2LP16

Mfr.:

Description:
Switch Legend Plates & Labels Legend Plate, 22 mm,

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Legend Plates & Labels
Brand: Altech
For Use With: 22mm Pushbutton Switches
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,69 € 42,25 €
1,63 € 815,00 €
1,57 € 1.570,00 €
1,56 € 3.900,00 €