2ALF5LB-024

Altech
845-2ALF5LB024
2ALF5LB-024

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
22 mm Pushbutton Switches
Amber
Brand: Altech
Height: 29 mm
Illumination: Illuminated
Length: 85 mm
Mounting Style: Panel
Mounting Type: Flush
Product: Pushbutton Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,41 € 22,41 €
18,67 € 186,70 €
18,19 € 454,75 €
17,66 € 883,00 €
17,15 € 1.715,00 €
16,60 € 4.150,00 €
16,14 € 8.070,00 €
1.000 Quote