15.930

Altech
845-15.930
15.930

Mfr.:

Description:
Circuit Breakers FI43.340A 300mA Earth Leakage CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
FI
Circuit Breakers
Earth Leakage
40 A
415 VAC
4 Pole
Handle
- 25 C
+ 40 C
Non-Illuminated
Brand: Altech
Height: 90.5 mm
Length: 68 mm
Mounting Style: DIN Rail Mount
Product Type: Ground Fault Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 415 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,90 € 168,90 €
140,05 € 700,25 €
130,51 € 1.305,10 €
107,48 € 5.374,00 €
99,85 € 9.985,00 €
250 Quote