1173543

Altech
845-1173543
1173543

Mfr.:

Description:
AC Power Entry Modules Type F - German Schuko 3 Gang Extension Leads, 16A, 250 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Entry Modules
Accessories
16 A
250 V
Coupler
Brand: Altech
Housing Material: Rubber
Product Type: AC Power Entry Modules
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,84 € 92,84 €
78,93 € 789,30 €
75,82 € 1.895,50 €
73,29 € 3.664,50 €
69,26 € 6.926,00 €
250 Quote