116-504

Altech
845-116504
116-504

Mfr.:

Description:
Junction Boxes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Industrial Enclosure
Polystyrene (PS)
Clear
110 mm
90 mm
110 mm
Screw
IP66
4X
Brand: Altech
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,55 € 21,55 €
21,54 € 258,48 €
21,02 € 567,54 €
20,36 € 1.038,36 €
19,72 € 2.011,44 €
18,83 € 4.745,16 €
18,50 € 9.268,50 €
1.002 Quote