0.08M5X20M

Altech
845-008M5X20M
0.08M5X20M

Mfr.:

Description:
Cartridge Fuses Fuse, Miniature, 5x20mm 0.08A, 250V, medium blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
M
Ceramic Fuses
80 mA
Medium / Normal Blow
5 mm x 20 mm
250 VAC
250 VDC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,33 € 13,30 €
1,08 € 54,00 €
0,972 € 97,20 €
0,886 € 221,50 €
0,811 € 405,50 €
0,747 € 747,00 €
0,688 € 1.720,00 €
0,617 € 3.085,00 €