SPPH130100

Alps Alpine
688-SPPH130100
SPPH130100

Mfr.:

Description:
Pushbutton Switches - Board Mount VERT MOMENTRY 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
RoHS:  
SPPH1
Non-Illuminated
DPDT
ON - (OFF)
Square
100 mA
30 VDC
PC Pin
Brand: Alps Alpine
Life: 10000 Cycle
Mounting Style: PCB Mount, Snap-In
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 2,735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1.200,00 €